Stayonline PFC1418E180 technical specifications.
| Cable Type | Power Cord |
| Wire Size | 14AWG |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stayonline PFC1418E180 to view detailed technical specifications.
No datasheet is available for this part.