Cable Assembly AC Power 0.9m C20 to C19 3 to 3 POS M-F 12AWG
Stayonline PFC2012E36 technical specifications.
| Connector Type A | C20 |
| Connector Type B | C19 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 12AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 20A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stayonline PFC2012E36 to view detailed technical specifications.
No datasheet is available for this part.