Cable Assembly AC Power 3m NEMA L6-30P to C19 3 to 3 POS M-F 10AWG/12AWG
Stayonline PFL63010Y12C19120M24 technical specifications.
| Connector Type A | NEMA L6-30P |
| Connector Type B | 2C19 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 10/12AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 20A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stayonline PFL63010Y12C19120M24 to view detailed technical specifications.
No datasheet is available for this part.