Cable Assembly AC Power 0.9m C20 to C13 3 to 3 POS M-F 14AWG
Stayonline SPFC2014C1336 technical specifications.
| Connector Type A | C20 |
| Connector Type B | C13 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 14AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stayonline SPFC2014C1336 to view detailed technical specifications.
No datasheet is available for this part.