Stec 0T00409 technical specifications.
| Density | 256MB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Stec 0T00409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.