Stec INT72W8M128M8M-A03GZU technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec INT72W8M128M8M-A03GZU to view detailed technical specifications.
No datasheet is available for this part.