Stec SL64A6F16M8L-A75EW technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 266MHz |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SL64A6F16M8L-A75EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.