Stec SL64A6M32M8L-A05AWU technical specifications.
| Access Time-Max | 0.65ns |
| Data Bus Width | 64b |
| Max Frequency | 400MHz |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.5V |
| Mount | Socket |
| Number of Elements | 4 |
| Operating Supply Voltage | 2.6V |
| Organization | 32MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SL64A6M32M8L-A05AWU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.