Stec SL64A8F32M8L-A05AWU technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.6V |
| Organization | 32MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SL64A8F32M8L-A05AWU to view detailed technical specifications.
No datasheet is available for this part.