Stec SL64A8M128M8L-A05AWU technical specifications.
| Max Frequency | 200MHz |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.5V |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Organization | 128MX64 |
| RoHS | Compliant |
Download the complete datasheet for Stec SL64A8M128M8L-A05AWU to view detailed technical specifications.
No datasheet is available for this part.