Stec SL64C8F32M8L-B05AW technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 400MHz |
| Operating Supply Voltage | 2.6V |
| Organization | 32MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SL64C8F32M8L-B05AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.