Stec SL64H8W256M8L-A03GYWU technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SL64H8W256M8L-A03GYWU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.