Stec SL64U8F32M8G-C75AV technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SL64U8F32M8G-C75AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.