Stec SL72A8M64M8M-A75EWU technical specifications.
| Data Bus Width | 72b |
| Max Frequency | 266MHz |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SL72A8M64M8M-A75EWU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.