Stec SL72P8M64M8M-A05AYU technical specifications.
| Access Time-Max | 600ps |
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 9 |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX72 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stec SL72P8M64M8M-A05AYU to view detailed technical specifications.
No datasheet is available for this part.