Stec SLATA2GM1U technical specifications.
| Density | 2GB |
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.18V |
| Mount | Socket |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SLATA2GM1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.