Stec SLCF064JIU technical specifications.
| Density | 64MB |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64MB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.18V |
| Mount | Socket |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SLCF064JIU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.