Stec SLCF1GM2TU technical specifications.
| Density | 1GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SLCF1GM2TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.