Stec SLCF1GM2TUI-S technical specifications.
| Density | 1GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SLCF1GM2TUI-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.