Stec SLCF256MM1UI technical specifications.
| Density | 256MB |
| Max Operating Temperature | 85°C |
| Memory Size | 256MB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SLCF256MM1UI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.