Stec SLCF2GM1U-FP technical specifications.
| Density | 2GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.18V |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Stec SLCF2GM1U-FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.