Stec SLCF4GBJI-F technical specifications.
| Density | 4GB |
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stec SLCF4GBJI-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.