Stec SLCF4GM2TUI technical specifications.
| Density | 4GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SLCF4GM2TUI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.