Stec SLCF8GM1UI technical specifications.
| Density | 8GB |
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SLCF8GM1UI to view detailed technical specifications.
No datasheet is available for this part.