Stec SLCF8GM1UI-F technical specifications.
| Density | 8GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.18V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SLCF8GM1UI-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.