Stec SLFDM40H-4GM1U technical specifications.
| Density | 4GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.18V |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SLFDM40H-4GM1U to view detailed technical specifications.
No datasheet is available for this part.