Stec SLFDM40LPH-064JI technical specifications.
| Density | 64MB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.18V |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Stec SLFDM40LPH-064JI to view detailed technical specifications.
No datasheet is available for this part.