Stec SLFDM40LPV-1GM1U technical specifications.
| Package/Case | Module |
| Density | 1GB |
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SLFDM40LPV-1GM1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.