Stec SLFDM44H-1GBJI technical specifications.
| Package/Case | Module |
| Density | 1GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Stec SLFDM44H-1GBJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.