Stec SLFDM44H-1GM1U technical specifications.
| Density | 1GB |
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.18V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stec SLFDM44H-1GM1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.