Stec SLFDM44H-512JI technical specifications.
| Package/Case | Module |
| Density | 512MB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SLFDM44H-512JI to view detailed technical specifications.
No datasheet is available for this part.