Stec SLFLD25-2GBJIU technical specifications.
| Density | 2GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stec SLFLD25-2GBJIU to view detailed technical specifications.
No datasheet is available for this part.