Stec SLFLD25-3GBJ technical specifications.
| Density | 3GB |
| Max Operating Temperature | 70°C |
| Memory Size | 3GB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SLFLD25-3GBJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.