Stec SLSD1GBBIU technical specifications.
| Density | 1GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Stec SLSD1GBBIU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.