Stec SLUFDM2GU1UI-B technical specifications.
| Density | 2GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stec SLUFDM2GU1UI-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.