Stec STI-CF/4GB technical specifications.
| Density | 4GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec STI-CF/4GB to view detailed technical specifications.
No datasheet is available for this part.