Stec Z2A2A32C technical specifications.
| Density | 32GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec Z2A2A32C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.