Stec Z2A3A24C technical specifications.
| Density | 24GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 9V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec Z2A3A24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.