Stec Z2A3A24I technical specifications.
| Density | 24GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec Z2A3A24I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.