Stec Z6S224C technical specifications.
| Approvals | UL, CSA, CE, TUV, SEMKO |
| ESD Protection | Yes |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Stec Z6S224C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.