Steffen 13 13313 SW technical specifications.
| Color | Black |
| Height | 37.5mm |
| Length | 25mm |
| Ratings | IP20 |
| Termination | Plug |
| Width | 62.5mm |
| RoHS | Compliant |
Download the complete datasheet for Steffen 13 13313 SW to view detailed technical specifications.
No datasheet is available for this part.