
Steffen 1409712 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Brass |
| Orientation | Straight |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Wire/Cable Gauge | 13.5AWG |
| RoHS | Compliant |
Download the complete datasheet for Steffen 1409712 to view detailed technical specifications.
No datasheet is available for this part.
