Steffen 149622 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Plating | Zinc |
| Current Rating | 10A |
| Gender | Female |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Steffen 149622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
