Steffen 1993626M technical specifications.
| Color | White |
| Height | 38mm |
| Length | 250mm |
| Material | Plastic |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Steffen 1993626M to view detailed technical specifications.
No datasheet is available for this part.