Steffen STEBAVARIABLCOLOR technical specifications.
| Color | Multiple |
| Height | 38mm |
| Length | 261mm |
| Material | Plastic |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Steffen STEBAVARIABLCOLOR to view detailed technical specifications.
No datasheet is available for this part.