Steffen STEBAVARIFIL technical specifications.
| Color | White |
| Height | 38mm |
| Length | 343mm |
| Material | Plastic |
| Mount | Socket |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Steffen STEBAVARIFIL to view detailed technical specifications.
No datasheet is available for this part.