HUMIDITY AND TEMPERATURE CONTROL; No. of Analog Inputs:-; No. of Analog Outputs:-; No. of Digital Inputs:-; No. of Digital Outputs:-; Product Range:-; Humidity Range:50% to 90% Relative Humidity; Operating Temperature Max:140 F ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Stego 01230.9-00 technical specifications.
General
Max Supply Voltage (AC)
240V
Min Supply Voltage (AC)
100V
Operating Supply Voltage
120V
Reach SVHC Compliant
No
RoHS Compliant
Yes
Switch Function
DPST
Compliance
RoHS
Compliant
Datasheet
Stego 01230.9-00 Datasheet
Download the complete datasheet for Stego 01230.9-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.