HUMIDITY AND TEMPERATURE CONTROL; No. of Analog Inputs:-; No. of Analog Outputs:-; No. of Digital Inputs:-; No. of Digital Outputs:-; Product Range:-; Humidity Range:50% to 90% Relative Humidity; Operating Temperature Max:60 C ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Stego 01230.9-01 technical specifications.
General
Max Operating Temperature
60°C
Min Operating Temperature
0°C
Operating Supply Voltage
120V
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Switch Function
DPST
Compliance
RoHS
Compliant
Datasheet
Stego 01230.9-01 Datasheet
Download the complete datasheet for Stego 01230.9-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.