Stego 02540.1-00 technical specifications.
| Depth | 39mm |
| Diameter | 32mm |
| Length | 351mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Stego 02540.1-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.