Stego 02810.0-01 technical specifications.
| Depth | 111mm |
| Height | 129mm |
| Mount | Screw |
| Operating Supply Voltage | 230V |
| Output Power | 400W |
| Voltage Rating (AC) | 230V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Stego 02810.0-01 to view detailed technical specifications.
No datasheet is available for this part.